Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/6M
Order Code2835922
Product RangeRSRK40 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €98.330 |
5+ | €94.530 |
10+ | €91.270 |
Price for:Each
Minimum: 1
Multiple: 1
€98.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/6M
Order Code2835922
Product RangeRSRK40 Series
Technical Datasheet
Connector Type AMini 7/8" Plug
Connector Type BMini 7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product RangeRSRK40 Series
Technical Specifications
Connector Type A
Mini 7/8" Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
6m
Product Range
RSRK40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
Product traceability