Print Page
001-0002
Antenna, Dipole, 2dBi, 900MHz
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.700 |
5+ | €29.350 |
10+ | €29.000 |
50+ | €28.640 |
100+ | €28.290 |
Price for:Each
Minimum: 1
Multiple: 1
€29.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No001-0002
Order Code2324807
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingCable
Gain2dB
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- 900MHz dipole whip antenna with SMA-RP connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
928MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
Cable
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031184
Product traceability