Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF26T0A230
Order Code4718642
Product RangeBF26 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €209.200 |
Price for:Each
Minimum: 1
Multiple: 1
€209.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF26T0A230
Order Code4718642
Product RangeBF26 Series
Technical Datasheet
Load Current Inductive26A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration4PST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC145A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC151kW
Load Current Resistive45A
Switching Current AC326A
Product RangeBF26 Series
Technical Specifications
Load Current Inductive
26A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
-
Load Current Resistive
45A
Product Range
BF26 Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
51kW
Switching Current AC3
26A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):510