Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No980-000419
Order Code1848118
Also Known AsGTIN UPC EAN: 5099206021907
Technical Datasheet
No Longer Stocked
Product Overview
- 5W total power output (2x 2.5W)
- Simple setup with standard 3.5mm plug
- Front mounted volume and power controls
- Built-in headphone socket
- Dimensions (HxWxD): 142x101x110mm
Contents
Speakers, power supply and user guide
Technical Specifications
Frequency Response Min
-
External Height
142mm
External Depth
110mm
Plug Type
UK Type G
Frequency Response Max
-
External Width
101mm
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.989