Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.930 |
10+ | €87.810 |
20+ | €83.630 |
Price for:Each
Minimum: 1
Multiple: 1
€94.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SI 5920 is a low strength, silicone-based gasketing product. It is used on flexible flanges with machined or cast surfaces and is particularly suitable for high temperature applications up to 350°C. It can be applied in gaps measuring up to 1mm and is used in electrical insulating applications.
- Moisture curing
- Non-corrosive
- Thixotropic nature reduces the migration of liquid product after application to the substrate
- Designed for gasketing and sealing applications where excellent temperature resistance is required
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
SI 5920
Sealant Applications
Gasketing, Sealing
Sealant Colour
Copper
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1