Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.580 |
5+ | €109.720 |
Price for:Each
Minimum: 1
Multiple: 1
€114.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SI 5615 is a 2-part, black, fast cure alkoxy silicone with excellent bond strength to glass, metals and Ceran. It has excellent hot strength up to +180°C with the capability to resist higher temperatures for short-term exposure. Typical applications include sealing/bonding glass stovetop assemblies, weld and rivet reduction in high temperature applications.
- Suitable mixing ratio of 2:1
- Wide range of adhesion
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Black
Weight
-
Dispensing Method
Cartridge
Volume
400ml
Product Range
SI 5615
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592