Print Page
20 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €23.460 |
10+ | €21.750 |
20+ | €20.280 |
Price for:Each
Minimum: 1
Multiple: 1
€23.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SF 7063 is general-purpose product for cleaning and degreasing any kind of surface or machinery component before proceeding with a repair or assembly job involving LOCTITE® adhesives. It is a solvent based cleaner and the product leaves no residue. LOCTITE 7063 removes most greases, oils, lubrication fluids and metal cuttings. Non-CFC solvent based formulation for cleaning and degreasing of surfaces to be bonded with LOCTITE® adhesives. The product can also be used for cleaning and degreasing machine components during maintenance operations.
- For use prior to bonding and sealing applications
- Solvent-based general parts cleaner
- Isoparaffin, dimethoxymethane and ethanol blend chemical type
- Very low viscosity
- Clear colourless solution
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Pump Bottle
Weight
-
Cleaner Applications
Industrial Surfaces
Volume
400ml
Product Range
SF 7063
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1993