Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €110.270 |
5+ | €101.270 |
10+ | €97.300 |
Product Overview
LOCTITE® EA 9514 is a 1-part, grey, high performance epoxy adhesive for structural bonding that is formulated for applications requiring toughness characteristics such as filter and magnet bonding. The product is suitable for gap filling and is resistant to operating temperatures up to +200°C. It offers high shear and peel strength, along with good chemical resistance. LOCTITE® EA 9514 provides high reliability in high operating temperature environments. Its viscosity characteristics ensure large gap filling and sag resistance properties as well as being suitable for a wide variety of substrates. The product can be cured by induction heating or conventional means.
- Toughened
- Suitable for induction curing
- High resistance to temperature and chemicals
- 120°C fixture time temperature, 9.5N/mm peel strength on steel
- 45mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Epoxy technology, epoxy chemical type, heat cure, one-component
- 3mm maximum gap
Technical Specifications
Epoxy
Heat
Cartridge
-
No SVHC (25-Jun-2020)
Grey
6380psi
300ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate