8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €80.510 |
10+ | €73.930 |
20+ | €71.030 |
Product Information
Product Overview
LOCTITE® EA 3479 is a 2-part, aluminium-filled epoxy adhesive ideal for repair/recovery of worn and damaged machinery such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications. Typical applications include repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications. This product can be used for jobs as varied as filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes. This product is typically used in applications with an operating range of -20°C to +190°C.
- Rebuilds and repairs worn metal parts in high operating temperature application
- Non-sagging, heavily reinforced, aluminium powder-filled 2-part epoxy
- Easily mixed and moulded to form odd shapes if required
- Cures to a non-rusting, aluminium-like finish
- Fixture time of 150min, fixture time temperature of 22°C
- Mix ratio is 1:1 by volume, mix ratio by weight is 1 : 1 (resin : hardener)
- Shear strength of 20N/mm², work life time of 40min
- Epoxy technology and chemical type
- Grey, putty appearance (uncured)
- Two part - resin & hardener, low shrinkage properties, does not rust
Technical Specifications
Epoxy
Room Temperature
Container
500g
No SVHC (25-Jun-2020)
Grey / Putty
8700psi
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate