Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® LB 8018 is a transparent, super-penetrating oil in an aerosol can, based on a blend of petroleum oils and additives. The product quickly flows between rusted and corroded parts. Due to its exceptional penetrating properties it is also suitable for loosening tar, grease, dirt and other carbon deposits leaving a thin film that lubricates and prevents rust. LOCTITE® LB 8018™ is specifically designed as a super penetrating oil to free rusted or frozen nuts, bolts, screws, fittings and other fasteners as well as metal components in automotive and industrial equipment. It is also recommended for cleaning parts before lubrication and as a light lubricant and rust inhibitor.
- Multi-purpose solvo rust
- Clear mineral oil in an aerosol can
- Immediate penetration, does not contain chlorinated solvents
- Freed parts remain lubricated and protected from corrosion
- Does not contain CFCs
- Clear yellow-brown liquid
- Carbon dioxide propellant, mineral based
- Oil and grease technology
- Easy application from an aerosol can, low surface tension
- Fast, efficient and economical, will not affect painted surfaces
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
LB 8018
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950