Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €40.560 |
12+ | €37.250 |
Price for:Each
Minimum: 1
Multiple: 1
€40.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No4860, 20G
Order Code1370103
Technical Datasheet
ViscosityMedium Viscosity
Product Range-
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 4860 is a transparent, colourless, high viscosity, ethyl-based instant adhesive which is formulated specifically to provide flexible and bendable bond lines in materials that include plastics, rubbers and metals. When used to bond rubbers, for example, it maintains the full compressibility of the joint. It is well suited to the rapid bonding of porous surfaces.
- Offers flexible, bendable bond lines
- Rapid fixture time 3 - 10 secs.
- Less surface sensitive than standard cyanocrylate adhesives
- When bonding rubber, 4860 maintains the full compressibility of the joint
- Recommended for bonding flexible porous or absorbent materials such as paper and leather
- Joins fabric or weave type materials
- 20g
Notes
Flexible, high viscosity, bendable instant adhesive. Especially suitable for porous or absorbent surfaces.
Technical Specifications
Viscosity
Medium Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3334