Print Page
5 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €41.350 |
10+ | €37.980 |
20+ | €36.490 |
Price for:Each
Minimum: 1
Multiple: 1
€41.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 438 is a black, toughened ethyl-based instant adhesive. It has a fixture time of 10 to 20secs, high impact resistance and is flexible. Good resistance in humid environments. The product provides rapid bonding on a wide range of materials including metals, plastics and elastomers, as well as porous and absorbent materials like wood, paper, leather and fabric.
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium size parts
- Excellent adhesion to most substrates
- Solvent-free
- Cyanoacrylate activator technology
- Ethyl cyanoacrylate chemical, one part - requires no mixing
- Low viscosity
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Bottle
Weight
20g
Adhesive Colour
Black
Tensile Strength
4900psi
Volume
-
Product Range
438
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3334