Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
LOCTITE® 4210 is a black, 1-part liquid adhesive toughened with elastomers for impact and peel strength along with improved resistance to heat and humidity. It is suitable for metals, plastics and rubbers. Where cure speed is unacceptably long due to large gaps, applying activator to the surface will improve cure speed.
- Cyanoacrylate technology
- Ethyl cyanoacrylate chemical type
- One part - requires no mixing
- Low viscosity
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Bottle
Weight
20g
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Black
Tensile Strength
3915psi
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3334