Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €34.090 |
Price for:Each
Minimum: 1
Multiple: 1
€34.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No4070, 11G
Order Code2832435
Product Range4070
Technical Datasheet
Adhesive TypeCyanoacrylate, Acrylic
Adhesive ColourTransparent
Cure-
Tensile Strength2117psi
Dispensing MethodCartridge
Volume-
Weight11g
Product Range4070
Product Overview
LOCTITE® HY 4070 is a 2-part, transparent, cloudy colorless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature in bond gaps up to 0.2 in (5 mm). It suits various substrates including most plastics, rubbers and metals. It is used where complete cure of excess adhesive as well as temperature and moisture resistance, is required.
- Non-sag
- Gel consistency prevents adhesive flow, even on vertical surfaces.
- Gap filling up to 0.02 in (5 mm)
- Temperature and moisture resistance
Notes
Transparent, cloudy colorless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature.
Technical Specifications
Adhesive Type
Cyanoacrylate, Acrylic
Cure
-
Dispensing Method
Cartridge
Weight
11g
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
2117psi
Volume
-
Product Range
4070
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
UN Hazard Code:3334