Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No401, 5G
Order Code827940
Product RangeLOCTITE 401
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No401, 5G
Order Code827940
Product RangeLOCTITE 401
Technical Datasheet
ViscosityLow Viscosity
Product RangeLOCTITE 401
Weight5g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Alternatives for 401, 5G
1 Product Found
Product Overview
LOCTITE 401 is an instant adhesive designed for the assembly of difficult-to-bond materials requiring uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repairs and all types of small emergency repairs.
- Universal instant adhesive
- Perfect for all quick repairs and all types of small emergency repairs.
- Bonds a wide range of similar or dissimilar substrates
- Colourless transparent adhesive
- Fixture time range from 3seconds to 10seconds
- Service temperature range from -40°C to 80°C
- Maximum gap size <lt/> 0.15mm
Applications
Industrial
Notes
Instant Adhesive - general purpose. Low viscosity. Ideal for use on porous substrates.
Technical Specifications
Viscosity
Low Viscosity
Weight
5g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Product Range
LOCTITE 401
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3334