Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No3090, 10G.
Order Code1815575
Technical Datasheet
ViscosityThixotropic Gel
Product Range-
Weight10g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodSyringe
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 3090 is a 2-component, fast curing, gap filling adhesive with excellent bonding characteristics, making it suitable for a variety of substrates incl. plastics, rubbers and metals. It is designed for the assembly of parts with varying or undefined bond gaps up to 5 mm, or for applications where the complete cure of excess adhesive is a must. The gel consistency prevents adhesive flow even on vertical surfaces. Also suited to bonding porous materials such as wood, paper, leather and fabric.
- Fast curing
- Gel-based: non-drip formula allowing vertical and overhead application
- Temperature resistance from -40 to +80 °C
- Excellent bonding of all common substrates (metals, most plastics, rubber, wood, paper, etc.)
- -40 to +80°C Temperature resistance
Applications
Maintenance & Repair
Notes
Instant Adhesive - 2-component. Multi-purpose. High gap-filling capacity (5mm). For professional repairs.
Technical Specifications
Viscosity
Thixotropic Gel
Weight
10g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Syringe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3334