Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No276, 50ML
Order Code1815588
Product RangeLOCTITE 276
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No276, 50ML
Order Code1815588
Product RangeLOCTITE 276
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 276
Product Overview
LOCTITE 276 is a green, low viscosity, methacrylate-based threadlocking adhesive with very high strength. It has a fixture time on steel of 3 min, brass 3 min and stainless steel 5 min. Can tolerate slight contaminations of industrial oils. Suited to nickel surfaces. Fluoresces to allow monitoring.
- Low viscosity
- Prevents unwanted movement, loosening, leaks and corrosion
- High strength
Applications
Industrial
Warnings
Use only in well-ventilated areas. Avoid skin and eye contact.
Notes
Green, very high strength, low viscosity methacrylate-based threadlocking adhesive suited to nickel surfaces. Fluoresces to allow monitoring.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 276
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
UN Hazard Code:3082