Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.780 |
15+ | €28.260 |
30+ | €27.150 |
Product Information
Product Overview
LOCTITE® 268 is a high strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It is available in a stick format and easy and effective in overhead applications. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It tolerates slight contamination by industrial oils, corrosion prevention oils and cutting fluids. It is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces.
- High bond strength
- Convenient stick format prevents dripping
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to be tolerant of minor contamination due to industrial oils
- Can be disassembled by heating to 300°C
- Easy-to-use threadlocking adhesive
- 5min fixture time, 5°C fixture time temperature
- Acrylic technology, dimethacrylate ester chemical
- One component - requires no mixing
- Red, wax consistency appearance (uncured)
Technical Specifications
Acrylic
-
Stick
19g
No SVHC (25-Jun-2020)
High Strength
Red
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate