Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No4062, 20G..
Order Code3945078
Product RangeLOCTITE 4062
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No4062, 20G..
Order Code3945078
Product RangeLOCTITE 4062
Technical Datasheet
ViscosityVery Low Viscosity
Product RangeLOCTITE 4062
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Alternatives for 4062, 20G..
1 Product Found
Product Overview
LOCTITE 4062 is a transparent, colourless, ethyl-based instant adhesive that is particularly suitable for plastics and rubbers. It can also bond polyolefins in combination with Primer LOCTITE 770 or LOCTITE 7239 and offers an ultra-quick fixture time of 2 - 5 secs.
- Well suited to plastics, rubbers and polyolefins
- Transparent and colourless
Applications
Maintenance & Repair
Notes
Ethyl-based capillary instant adhesive for bonding plastics and rubbers where very fast fixing is required.
Technical Specifications
Viscosity
Very Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Product Range
LOCTITE 4062
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
UN Hazard Code:3334