Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No638, 50ML..
Order Code3048240
Product RangeLOCTITE 638
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No638, 50ML..
Order Code3048240
Product RangeLOCTITE 638
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityHigh Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 638
Product Overview
LOCTITE 638 is designed for the bonding of cylindrical fitting parts, particularly where bond gaps can approach 0.25 mm. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It not only works on active metals but also on passive substrates, exhibiting robust cure performance. The product offers high-temperature performance and good oil tolerance, and tolerates minor surface contaminants.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 123010
- WRAS Approval (BS 6920): 0511518
Applications
Maintenance & Repair
Notes
Retaining Compound - high strength. General purpose. Fast curing.
Technical Specifications
Adhesive Type
Retaining
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 638
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082