Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoX750
Order Code3403053
Also Known AsGTIN UPC EAN: 8400800027597
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.650 |
Price for:Each
Minimum: 1
Multiple: 1
€33.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoX750
Order Code3403053
Also Known AsGTIN UPC EAN: 8400800027597
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs9Outputs
Output Power Max750W
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC220V AC to 230V AC
Power Supply Output Type-
Product Range-
SVHCTo Be Advised
Product Overview
ATX Form-factor motherboard power supply with a modern design and 100% burn-in test period.
- Power outputs: 1x 24-Pin, 1x 4-Pin (12V), 1x 6-Pin PCI-Ex, 4x SATA, 3x 4-Pin, 1x FDD
- QuietFan Technology for lower acoustics
- Integral Over-Voltage protection and EMI suppression
- Full Intel v2.03 compliance for peripheral usage
- Quality components with long MTBF
Contents
PSU only
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Current - Output 1
-
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
-
SVHC
To Be Advised
No. of Outputs
9Outputs
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
220V AC to 230V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.018