Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-3-X-BL
Order Code3400697
Also Known AsGTIN UPC EAN: 8400800030801
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-3-X-BL
Order Code3400697
Also Known AsGTIN UPC EAN: 8400800030801
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Premium grade ultra speed HDMI cable with Ethernet
- Supports transfer rates up to 18Gb/s @60Hz
- Enabling 4K, UHD and Virtual Reality experiences
- Enables lifelike colours with DolbyTrueHD and DTS-HD audio
- 4 Layer RF shielding with 24K Gold HDMI connectors
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163