Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-10-BX
Order Code3400698
Also Known AsGTIN UPC EAN: 8400800030764
Technical Datasheet
35 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.800 |
| 5+ | €11.740 |
| 25+ | €10.910 |
| 50+ | €10.220 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-10-BX
Order Code3400698
Also Known AsGTIN UPC EAN: 8400800030764
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Premium grade ultra speed HDMI cable with Ethernet
- Supports transfer rates up to 13.8Gb/s @30Hz
- Enabling 4K, UHD and Virtual Reality experiences
- Enables lifelike colours with DolbyTrueHD and DTS-HD audio
- 4 Layer RF shielding with 24K Gold HDMI connectors
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666