Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.480 |
5+ | €6.470 |
10+ | €5.940 |
50+ | €5.620 |
100+ | €5.260 |
250+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM256-1056
Order Code4416543
Technical Datasheet
Antenna TypeWiFi / Bluetooth / ISM / UNII
Frequency Min5.1GHz
Frequency Max5.8GHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth / ISM / UNII
Frequency Max
5.8GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.1GHz
Antenna Mounting
RP SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01