Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.610 |
| 5+ | €27.420 |
| 10+ | €25.220 |
| 50+ | €23.030 |
| 100+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO34-18NO1
Order Code3930517
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current45A
Forward Voltage Max1.46V
Diode Module ConfigurationBridge
Diode Case StyleV1-A
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge module suitable for use in diode for main rectification, for three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.46V
Diode Case Style
V1-A
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
45A
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
300A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability