Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV511DA40
Order Code1848705
Product RangeDA Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.380 |
| 5+ | €56.470 |
| 10+ | €53.560 |
| 25+ | €50.630 |
| 50+ | €48.340 |
Price for:Each
Minimum: 1
Multiple: 1
€59.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV511DA40
Order Code1848705
Product RangeDA Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC675V
Product RangeDA Series
Clamping Voltage Vc Max1.35kV
Varistor Case StyleDisc 40mm
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)700J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
510V
Product Range
DA Series
Varistor Case Style
Disc 40mm
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
700J
Voltage Rating VDC
675V
Clamping Voltage Vc Max
1.35kV
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080877
Product traceability