Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV25S175P
Order Code1826555
Product RangeUltraMOV 25S Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.150 |
25+ | €1.110 |
50+ | €1.090 |
100+ | €1.070 |
500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S175P
Order Code1826555
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeUltraMOV 25S Series
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max450V
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs22kA
Operating Temperature Min-40°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)315J
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
175V
Product Range
UltraMOV 25S Series
Clamping Voltage Vc Max
450V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VDC
225V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µs
22kA
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
315J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392