Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.360 |
5+ | €93.760 |
10+ | €88.160 |
25+ | €82.550 |
Price for:Each
Minimum: 1
Multiple: 1
€99.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUGE3126AY4
Order Code3953545
Technical Datasheet
Repetitive Peak Reverse Voltage240kV
Average Forward Current2A
Forward Voltage Max18V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current70A
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
240kV
Forward Voltage Max
18V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
2A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability