Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTR600-150F-EX-2
Order Code4036489
Product RangePolySwitch TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €1.040 |
| 25+ | €0.957 |
| 50+ | €0.876 |
| 100+ | €0.813 |
| 250+ | €0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTR600-150F-EX-2
Order Code4036489
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Product RangePolySwitch TR Series
Voltage Rating250VAC
Holding Current150mA
Trip Current300mA
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length13.5mm
Thickness6mm
Height12.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch TR Series
Voltage Rating
250VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
13.5mm
Height
12.6mm
Operating Temperature Max
85°C
Product Range
PolySwitch TR Series
Holding Current
150mA
Time to Trip
8s
Current Rating Max
40A
Diameter
-
Thickness
6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for TR600-150F-EX-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001787
Product traceability