Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB220A
Order Code2830837
Product RangeTPSMB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.460 |
10+ | €0.377 |
100+ | €0.293 |
500+ | €0.284 |
1000+ | €0.276 |
5000+ | €0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB220A
Order Code2830837
Product RangeTPSMB
Technical Datasheet
Product RangeTPSMB
TVS PolarityUnidirectional
Reverse Standoff Voltage185V
Clamping Voltage Max328V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMB
Reverse Standoff Voltage
185V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
328V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability