Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDB120AL
Order Code3812533
Product RangeTDB Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €137.290 |
5+ | €129.770 |
10+ | €122.240 |
25+ | €116.720 |
50+ | €112.690 |
Price for:Each
Minimum: 1
Multiple: 1
€137.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDB120AL
Order Code3812533
Product RangeTDB Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max1023s
Product RangeTDB Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage120VAC
Timing AdjustmentDIP Switch
Technical Specifications
Contact Voltage VDC
-
Time Max
1023s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Timing Adjustment
DIP Switch
Time Min
1s
Product Range
TDB Series
Contact Current
8A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154678
Product traceability