Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.260 |
5+ | €39.680 |
10+ | €35.090 |
Product Information
Product Overview
SRP1-CBDZL-010NW-N is a SRP1–CB series high-endurance solid-state relay. This multipurpose solid-state relay (SSR) ensures superior uptime. Designed for high frequency operation, the Littelfuse SRP1-CB series provides consistent and reliable performance for applications that demand extensive on/off switching. It provides enhanced operational reliability and up to 2x-3x times more life endurance cycles, ensuring consistent performance even in demanding conditions. It is engineered to accommodate a diverse range of applications and load types, offering flexibility and utility in various engineering projects. Applications include cooking ovens and hot drinks dispensers, theatrical, public and traffic lighting control, air handlers and other HVAC equipment, plastic and packaging machinery, industrial ovens and electronics production equipment, heating and motion control in industrial automation.
- Ensures the SSR has undergone rigorous testing, providing enhanced safety and product quality
- High-endurance design, broad application spectrum
- 10A maximum output current
- 24-240V AC output voltage
- Zero cross output switching style
- 4-32V DC input voltage range
- cЯUus No. E183688 compliance, UL508, CAN/CSA, C22.2 No.14-18 standards
- Working operating ambient temperature range from -40 to 70°C (no icing, no condensation)
- Plastic UL 94 V-O housing, aluminium baseplate
- Leakage current (off-state) is 1mArms maximum at rated voltage
Technical Specifications
SPST-NO
280Vrms
Screw
24Vrms
32VDC
No SVHC (27-Jun-2024)
10A
Panel Mount
Zero Crossing
4VDC
SRP1-CB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate