Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP5001-04TTG
Order Code3010390
Product RangeSPA SP5001
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP5001-04TTG
Order Code3010390
Product RangeSPA SP5001
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleTDFN
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP5001
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP5001-04TTG is a SP5001 series highly integrated Common Mode Filter (CMF) providing both ESD protection and EMI common mode noise filtering for systems using high-speed differential serial interfaces, such as MIPI D-PHY or HDMI. Typical applications include protection of HDMI, MIPI D-PHY, USB, or DVI interfaces in, MIPI D-PHY (CSI-2, DSI, etc.) in mobile phones and digital still cameras.
- Large differential bandwidth <gt/> 2.5GHz
- High common mode stop band attenuation: <gt/> 25dB at 700MHz <gt/> 30dB at 800MHz
- ±15KV ESD protection per channel (IEC 61000-4-2 Level 4, contact discharge and ±30KV air discharge)
- Moisture sensitivity level (MSL-1)
- AEC-Q101 qualified
- 30KV ESD, air discharge
- 15KV ESD, contact discharge
- 0.1µA leakage current
- 5V reverse standoff voltage
- Unidirectional polarity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TDFN
Operating Voltage
5V
Product Range
SPA SP5001
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability