Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Order Code3930102
Product RangeSPA SP4022 Series
Technical Datasheet
2,970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.573 |
10+ | €0.363 |
100+ | €0.234 |
500+ | €0.199 |
1000+ | €0.154 |
5000+ | €0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Order Code3930102
Product RangeSPA SP4022 Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeSPA SP4022 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4022 series SPA® unidirectional discrete TVS diode array protect against ESD and lightning induced surge events. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
SPA SP4022 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability