Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3400-02UTG
Order Code3930109
Product RangeSPA SP3400 Series
Technical Datasheet
4,377 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.377 |
10+ | €0.307 |
100+ | €0.248 |
500+ | €0.243 |
1000+ | €0.201 |
5000+ | €0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3400-02UTG
Order Code3930109
Product RangeSPA SP3400 Series
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3400 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SPA® TVS diode array. The SP3400 integrates 2 channels of low capacitance steering diode and an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). IT is suitable for use in LCD/PDP TVs, external storages, DVD/Blu-ray players, set top boxes, smartphones, ultrabooks/notebooks, digital cameras, portable medical, automotive electronics, wearable technology applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, 8A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1pF (TYP) per I/O
- Low leakage current of 0.01μA (TYP) at 5V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
5V
Product Range
SPA SP3400 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability