Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTG
Order Code1785529
Product RangeSP300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.369 |
| 10+ | €0.285 |
| 100+ | €0.265 |
| 500+ | €0.258 |
| 1000+ | €0.250 |
| 5000+ | €0.243 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTG
Order Code1785529
Product RangeSP300
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP300
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
-
Product Range
SP300
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability