Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1255PUTG
Order Code2762913
Product RangeSPA SP1255P
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1255PUTG
Order Code2762913
Product RangeSPA SP1255P
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP1255P
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP1255P
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability