Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP03-6BTG
Order Code1785516
Product RangeSP03
Technical Datasheet
1,581 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.350 |
| 10+ | €1.150 |
| 100+ | €0.935 |
| 500+ | €0.934 |
| 1000+ | €0.915 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP03-6BTG
Order Code1785516
Product RangeSP03
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage6.8V
Power Dissipation Pd2.8kW
Product RangeSP03
Automotive Qualification Standard-
Product Overview
The SP03-6BTG is a TVS Diode Array provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, T3/E3 DS3 interfaces, ADSL2+ and VDSL2+. The protector combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection. The design innovation results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. It reduces intermodulation (IM) distortion caused by a typical solid-state protection solution.
- Low insertion loss and log-linear capacitance
- Combined longitudinal and metallic protection
- Clamping speed of nanoseconds
- Pin-to-pin compatible with SEMTECH LC03-6
- UL 94V-0 epoxy moulding
- Low clamping voltage
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
2.8kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
6.8V
Product Range
SP03
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability