Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF36A
Order Code2679589
Product RangeSMF
Technical Datasheet
Packaging Options
1,561 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.211 |
10+ | €0.138 |
100+ | €0.0817 |
500+ | €0.0758 |
1000+ | €0.0753 |
5000+ | €0.0748 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF36A
Order Code2679589
Product RangeSMF
Technical Datasheet
Product RangeSMF
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SMF36A from Littelfuse is a SMF series 200W unidirectional transient voltage suppression diode in SOD-123FL package. The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry. SMF devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit.
- Reverse stand off voltage VR is 36V
- Breakdown voltage VBR is 40V minimum and 44.2V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 58.1V
- Maximum peak pulse current is 3.4A
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
- Low inductance, excellent clamping capability
- Typical failure mode is short from over specified voltage or current
- Built-in strain relief
Applications
Safety
Technical Specifications
Product Range
SMF
Reverse Standoff Voltage
36V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF36A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability