Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3
Order Code2763064
Product RangeSMF3.3
Technical Datasheet
1,957 In Stock
33,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.430 |
10+ | €0.275 |
100+ | €0.150 |
500+ | €0.134 |
1000+ | €0.123 |
5000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3
Order Code2763064
Product RangeSMF3.3
Technical Datasheet
Product RangeSMF3.3
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage3.4V
Maximum Breakdown Voltage4.3V
Peak Pulse Power Dissipation1.2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SMF3.3
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
3.4V
Peak Pulse Power Dissipation
1.2kW
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability