Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ58A
Order Code1886349
Product RangeTRANSZORB SMAJ
Technical Datasheet
5,700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.210 |
50+ | €0.190 |
250+ | €0.172 |
1000+ | €0.152 |
3000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ58A
Order Code1886349
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max93.6V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 400W Peak pulse power capability at 10x1000μs waveform
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
58V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
93.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ58A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability