Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ5.0CA
Order Code1886348
Product RangeSMAJ Series
Technical Datasheet
9,622 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.240 |
50+ | €0.160 |
250+ | €0.151 |
1000+ | €0.141 |
3000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ5.0CA
Order Code1886348
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
SMAJ5.0CA is a SMAJ series TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This TVS device is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Surface mount footprint for compact PCB layout
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(air), 30kV (contact), ESD protection of data lines according to IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief, glass passivated junction, low inductance
- 5V at TA=25°C reverse standoff voltage, 7V max breakdown voltage at 10mA test current, TA=25°C
- 9.2V max clamping voltage at 43.5A maximum peak pulse current, TA=25°C
- 800µA maximum reverse leakage at TA=25°C
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMAJ5.0CA
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138