Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ180A
Order Code2777245
Product RangeSMAJ
Technical Datasheet
320 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.303 |
| 10+ | €0.173 |
| 100+ | €0.120 |
| 500+ | €0.116 |
| 1000+ | €0.112 |
| 5000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ180A
Order Code2777245
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max292V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage201V
Maximum Breakdown Voltage222V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
180V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
201V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
292V
No. of Pins
2Pins
Maximum Breakdown Voltage
222V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ180A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability