Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTG
Order Code2749175
Product RangeSPA SM712
Technical Datasheet
48,019 In Stock
18,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.473 |
10+ | €0.431 |
100+ | €0.357 |
500+ | €0.296 |
1000+ | €0.239 |
5000+ | €0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTG
Order Code2749175
Product RangeSPA SM712
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd600W
Product RangeSPA SM712
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
TVS diode array is designed to protect RS485 applications with asymmetrical working voltages (-7V to 12) from damage due to ESD, EFT and lightning induced surges.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- Low clamping voltage
- Low leakage current
- Automotive grade AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
31V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA SM712
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability