Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTG
Order Code3392445
Product RangeSPA SLVU2.8-8 Series
Technical Datasheet
1,413 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.550 |
100+ | €1.210 |
500+ | €1.180 |
1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTG
Order Code3392445
Product RangeSPA SLVU2.8-8 Series
Technical Datasheet
Product RangeSPA SLVU2.8-8 Series
TVS Polarity-
Reverse Standoff Voltage2.8V
Clamping Voltage Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation750W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SLVU2.8-8BTG is a SLVU2.8-8 series 2.8V 30A TVS array. It is designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 30A (8/20μs)
- Low capacitance of 2.6pF per line
- Low leakage current of 1μA (MAX) at 2.8V
- SOIC-8 (JEDEC MO-012) pin configuration allows for protection of all 4 differential pair for 1GbE
- Operating temperature range from –40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPA SLVU2.8-8 Series
Reverse Standoff Voltage
2.8V
Diode Case Style
SOIC
Minimum Breakdown Voltage
3V
Peak Pulse Power Dissipation
750W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
-
Clamping Voltage Max
17V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability