Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLD6S26A
Order Code3587066
Product RangeSLD6S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.210 |
| 10+ | €2.100 |
| 100+ | €1.470 |
| 500+ | €1.350 |
| 1000+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD6S26A
Order Code3587066
Product RangeSLD6S Series
Technical Datasheet
Clamping Voltage Vc Max42.1V
Diode Case StyleSMTO-263
No. of Pins3Pins
Operating Voltage26V
Power Dissipation Pd6W
Product RangeSLD6S Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
42.1V
No. of Pins
3Pins
Power Dissipation Pd
6W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SMTO-263
Operating Voltage
26V
Product Range
SLD6S Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability