Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A090SM
Order Code1815486
Product RangeSL1002A
Technical Datasheet
36 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
50+ | €0.913 |
100+ | €0.834 |
250+ | €0.768 |
500+ | €0.711 |
1000+ | €0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A090SM
Order Code1815486
Product RangeSL1002A
Technical Datasheet
Product RangeSL1002A
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
Product Overview
The SL1002A series Broadband Optimized™ Gas Discharge Tube has been especially developed for use in broadband equipment. The special design features to provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. This device has ultra low capacitance (typically 1.2pF or less) and present insignificant signal losses up to 1.5GHz. For AC power cross of long duration, over-current protection is recommended.
- Ultra low insertion loss
- Surface mountable
- 5kA surge capability tested with 8/20μs– Pulse as defined by IEC 61000-4-5
- Excellent response to fast rising transients
- Can be used to meet Telcordia GR1089 without series resistance
- 10/700 6kV capability, as per ITU-T Rec. K.21, enhanced test level
- 2kA 2/10μs surge rating
- Meet FCC part 68 10/160μs waveform, 200A test and 10/560μs waveform 100A test
- Halogen-free
Applications
Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Product Range
SL1002A
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability