Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
8 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.290 |
Price for:Each
Minimum: 1
Multiple: 1
€134.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN100
Order Code4748589
Technical Datasheet
Product Range-
Thermal Resistance1°C/W
Heat Sink MountingPanel
External Length110mm
External Height100mm
External Width90mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
100mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
1°C/W
External Length
110mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.458
Product traceability