Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS802ECSAP
Order Code3997048
Product RangeS802xSx EV Series
Technical Datasheet
1,697 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.638 |
100+ | €0.419 |
500+ | €0.299 |
1000+ | €0.228 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS802ECSAP
Order Code3997048
Product RangeS802xSx EV Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100µA
Average On State Current900mA
On State RMS Current1.5A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeS802xSx EV Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
900mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
100µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
125°C
Product Range
S802xSx EV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability