Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6015L
Order Code1456978
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max30mA
Average On State Current15A
On State RMS Current15A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current225A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The S6015L is a 3-pin standard isolated SCR with tin-plated terminals and epoxy body. The Sxx15x-series SCR excellent unidirectional switch for phase control applications.
- Glass-passivated junctions
- 225A Surge capability
Applications
Commercial, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
15A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
225A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
30mA
On State RMS Current
15A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002413